
SSF-21T-P1.4 | |
|---|---|
DigiKey Part Number | 455-1563TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSF-21T-P1.4 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,80156 Kč | 4 809,36 Kč |
| 12 000 | 0,76328 Kč | 9 159,36 Kč |
| 18 000 | 0,74173 Kč | 13 351,14 Kč |
| 30 000 | 0,71547 Kč | 21 464,10 Kč |
| 42 000 | 0,69867 Kč | 29 344,14 Kč |
| 60 000 | 0,68131 Kč | 40 878,60 Kč |
| Unit Price without VAT: | 0,80156 Kč |
|---|---|
| Unit Price with VAT: | 0,96989 Kč |

















