


3114 02 VP15 | |
|---|---|
DigiKey Part Number | 5405-311402VP15-ND |
Manufacturer | |
Manufacturer Product Number | 3114 02 VP15 |
Description | EMPTY HOUSING CRIMP CONTACT 2P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3114 02 VP15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,72880 Kč | 118,22 Kč |
| 50 | 4,50620 Kč | 225,31 Kč |
| 100 | 4,28780 Kč | 428,78 Kč |
| 250 | 4,01900 Kč | 1 004,75 Kč |
| 500 | 3,82710 Kč | 1 913,55 Kč |
| 1 000 | 3,64420 Kč | 3 644,20 Kč |
| 2 500 | 3,41579 Kč | 8 539,48 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










