
2,5 MSF/O 02 | |
|---|---|
DigiKey Part Number | 5405-2,5MSF/O02-ND |
Manufacturer | |
Manufacturer Product Number | 2,5 MSF/O 02 |
Description | MINIMODUL PIN HEADER 2 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2,5 MSF/O 02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Row Spacing - Mating | - | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Nickel | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 120°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 160V | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 8,49160 Kč | 849,16 Kč |
| 500 | 7,57776 Kč | 3 788,88 Kč |
| 1 000 | 7,21575 Kč | 7 215,75 Kč |
| 5 000 | 6,44093 Kč | 32 204,65 Kč |
| 10 000 | 6,13360 Kč | 61 336,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



