


3114 05 VP15 | |
|---|---|
DigiKey Part Number | 5405-311405VP15-ND |
Manufacturer | |
Manufacturer Product Number | 3114 05 VP15 |
Description | EMPTY HOUSING CRIMP CONTACT 5P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3114 05 VP15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,85840 Kč | 292,92 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 250 | 5,22852 Kč | 1 307,13 Kč |
| 500 | 4,97820 Kč | 2 489,10 Kč |
| 1 000 | 4,74051 Kč | 4 740,51 Kč |
| 2 500 | 4,44343 Kč | 11 108,58 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





