Socket Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3111 03 G

DigiKey Part Number
5405-311103GTR-ND - Tape & Reel (TR)
5405-311103GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3111 03 G
Description
MINIMODUL CRIMP CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,80600 Kč18,06 Kč
251,68000 Kč42,00 Kč
501,60420 Kč80,21 Kč
1001,52660 Kč152,66 Kč
2501,43040 Kč357,60 Kč
5001,36194 Kč680,97 Kč
1 0001,29663 Kč1 296,63 Kč
2 5001,21536 Kč3 038,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,13442 Kč11 344,20 Kč
20 0001,08023 Kč21 604,60 Kč
30 0001,04976 Kč31 492,80 Kč
50 0001,01260 Kč50 630,00 Kč
70 0000,98886 Kč69 220,20 Kč
100 0000,96429 Kč96 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč