
3111 01 G | |
|---|---|
DigiKey Part Number | 5405-311101GTR-ND - Tape & Reel (TR) 5405-311101GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3111 01 G |
Description | MINIMODUL CRIMP CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,60420 Kč | 80,21 Kč |
| 100 | 1,52660 Kč | 152,66 Kč |
| 250 | 1,43040 Kč | 357,60 Kč |
| 500 | 1,36194 Kč | 680,97 Kč |
| 1 000 | 1,29663 Kč | 1 296,63 Kč |
| 2 500 | 1,21536 Kč | 3 038,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,10778 Kč | 15 508,92 Kč |
| 28 000 | 1,05489 Kč | 29 536,92 Kč |
| 42 000 | 1,02514 Kč | 43 055,88 Kč |
| 70 000 | 0,98886 Kč | 69 220,20 Kč |
| 98 000 | 0,96567 Kč | 94 635,66 Kč |
| 140 000 | 0,94169 Kč | 131 836,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





