



D3D-131 | |
|---|---|
DigiKey Part Number | SW747-ND |
Manufacturer | |
Manufacturer Product Number | D3D-131 |
Description | SWITCH SNAP ACT SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D3D-131 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Connector |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 204gf |
Part Status Active | Operating Position 0.472" (12.0mm) |
Circuit SPST-NO | Mechanical Life 300,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Operating Temperature -30°C ~ 60°C |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Overtravel Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,87200 Kč | 946,80 Kč |
| 50 | 35,77640 Kč | 1 788,82 Kč |
| 100 | 33,80050 Kč | 3 380,05 Kč |
| 300 | 30,88807 Kč | 9 266,42 Kč |
| 500 | 29,61978 Kč | 14 809,89 Kč |
| 1 000 | 27,98088 Kč | 27 980,88 Kč |
| 5 000 | 25,29469 Kč | 126 473,45 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |




