
SLJ-1.4 | |
|---|---|
DigiKey Part Number | SLJ-1.4-ND |
Manufacturer | |
Manufacturer Product Number | SLJ-1.4 |
Description | TOOL EXTRACTION FOR DV SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,40000 Kč | 1 889,40 Kč |
| 5 | 1 751,19200 Kč | 8 755,96 Kč |
| 10 | 1 694,89600 Kč | 16 948,96 Kč |
| 25 | 1 623,27960 Kč | 40 581,99 Kč |
| Unit Price without VAT: | 1 889,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,17400 Kč |



