
WC-550 | |
|---|---|
DigiKey Part Number | WC-550-ND |
Manufacturer | |
Manufacturer Product Number | WC-550 |
Description | TOOL HAND CRIMPER SSF/M-21T-P1-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool SSF/M-21T-P1-4 Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | SSF/M-21T-P1-4 Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 328,00000 Kč | 11 328,00 Kč |
| 5 | 10 500,72200 Kč | 52 503,61 Kč |
| 10 | 10 163,66200 Kč | 101 636,62 Kč |
| Unit Price without VAT: | 11 328,00000 Kč |
|---|---|
| Unit Price with VAT: | 13 706,88000 Kč |




