


179862-1 | |
|---|---|
DigiKey Part Number | A105258-ND |
Manufacturer | |
Manufacturer Product Number | 179862-1 |
Description | CONN PLUG HSG 6POS 6.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179862-1 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.256" (6.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 25 | 10,16080 Kč | 254,02 Kč |
| 50 | 9,67700 Kč | 483,85 Kč |
| 100 | 9,21400 Kč | 921,40 Kč |
| 300 | 8,52503 Kč | 2 557,51 Kč |
| 500 | 8,22290 Kč | 4 111,45 Kč |
| 1 000 | 7,83020 Kč | 7 830,20 Kč |
| 2 500 | 7,33972 Kč | 18 349,30 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |






