


177904-1 | |
|---|---|
DigiKey Part Number | A136931-ND |
Manufacturer | |
Manufacturer Product Number | 177904-1 |
Description | CONN PLUG HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177904-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93580 Kč | 546,79 Kč |
| 150 | 10,11687 Kč | 1 517,53 Kč |
| 300 | 9,63387 Kč | 2 890,16 Kč |
| 600 | 9,17333 Kč | 5 504,00 Kč |
| 1 050 | 8,81796 Kč | 9 258,86 Kč |
| 2 550 | 8,28268 Kč | 21 120,83 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










