


177913-1 | |
|---|---|
DigiKey Part Number | A112798-ND |
Manufacturer | |
Manufacturer Product Number | 177913-1 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177913-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,20600 Kč | 342,06 Kč |
| 25 | 32,05960 Kč | 801,49 Kč |
| 50 | 30,52680 Kč | 1 526,34 Kč |
| 150 | 28,24513 Kč | 4 236,77 Kč |
| 300 | 26,89703 Kč | 8 069,11 Kč |
| 600 | 25,61267 Kč | 15 367,60 Kč |
| 1 050 | 24,62106 Kč | 25 852,11 Kč |
| 2 550 | 23,12769 Kč | 58 975,61 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |









