


2005247-1 | |
|---|---|
DigiKey Part Number | A107543-ND |
Manufacturer | |
Manufacturer Product Number | 2005247-1 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005247-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLP-02V | JST Sales America Inc. | 2 894 | 455-3552-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 25 | 7,57480 Kč | 189,37 Kč |
| 50 | 7,21180 Kč | 360,59 Kč |
| 100 | 6,86560 Kč | 686,56 Kč |
| 250 | 6,43432 Kč | 1 608,58 Kč |
| 500 | 6,12692 Kč | 3 063,46 Kč |
| 1 000 | 5,83412 Kč | 5 834,12 Kč |
| 2 500 | 5,46864 Kč | 13 671,60 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |




