177899-6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 41 983
Unit Price: 3,75000 Kč
Datasheet
3 Position Rectangular Housing Connector Plug Blue 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Plug Blue 0.156" (3.96mm)
Taking Commercial Drone Reliability to New Heights

177899-6

DigiKey Part Number
A131053-ND
Manufacturer
Manufacturer Product Number
177899-6
Description
CONN PLUG HSG 3POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Blue 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
177899-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLP-03VJST Sales America Inc.41 983455-1562-ND3,75000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 152 400 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,98400 Kč49,84 Kč
254,66320 Kč116,58 Kč
504,43800 Kč221,90 Kč
1004,22740 Kč422,74 Kč
2503,96256 Kč990,64 Kč
6003,72445 Kč2 234,67 Kč
1 2003,54648 Kč4 255,78 Kč
3 0003,32423 Kč9 972,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč

Other Suppliers on DigiKey

152 400In Stock
Ships from WEC