


316769-1 | |
|---|---|
DigiKey Part Number | A105271-ND |
Manufacturer | |
Manufacturer Product Number | 316769-1 |
Description | CONN RCPT HSG 1POS DBL LOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 316769-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,51000 Kč | 137,75 Kč |
| 50 | 5,24960 Kč | 262,48 Kč |
| 100 | 4,99750 Kč | 499,75 Kč |
| 250 | 4,68424 Kč | 1 171,06 Kč |
| 500 | 4,46040 Kč | 2 230,20 Kč |
| 1 000 | 4,24727 Kč | 4 247,27 Kč |
| 2 500 | 3,98114 Kč | 9 952,85 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







