


368572-2 | |
|---|---|
DigiKey Part Number | A119068-ND |
Manufacturer | |
Manufacturer Product Number | 368572-2 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368572-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 7,80074 Kč | 24 962,37 Kč |
| Unit Price without VAT: | 7,80074 Kč |
|---|---|
| Unit Price with VAT: | 9,43890 Kč |





