
316062-1 | |
|---|---|
DigiKey Part Number | A107996-ND |
Manufacturer | |
Manufacturer Product Number | 316062-1 |
Description | POWERDBLLOCKPLATE3P/6.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 316062-1 Models |
Category | Accessory Type Lock Plate |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products Power Double Lock Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 25 | 2,71960 Kč | 67,99 Kč |
| 50 | 2,59020 Kč | 129,51 Kč |
| 100 | 2,46510 Kč | 246,51 Kč |
| 300 | 2,28090 Kč | 684,27 Kč |
| 600 | 2,17175 Kč | 1 303,05 Kč |
| 1 200 | 2,06783 Kč | 2 481,40 Kč |
| 2 700 | 1,95269 Kč | 5 272,26 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |






