Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP12N65M5 | |
|---|---|
DigiKey Part Number | 497-10304-5-ND |
Manufacturer | |
Manufacturer Product Number | STP12N65M5 |
Description | MOSFET N-CH 650V 8.5A TO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.5A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP12N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 4.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT11S65L | Alpha & Omega Semiconductor Inc. | 0 | 785-1510-5-ND | 0,00000 Kč | Similar |
| AOT7S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1269-5-ND | 0,00000 Kč | Similar |
| FCP7N60 | onsemi | 1 570 | FCP7N60OS-ND | 74,54000 Kč | Similar |
| IPP60R380E6XKSA1 | Rochester Electronics, LLC | 12 000 | 2156-IPP60R380E6XKSA1-ND | 32,33692 Kč | Similar |
| IPP60R385CPXKSA1 | Infineon Technologies | 0 | 448-IPP60R385CPXKSA1-ND | 24,98930 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,60445 Kč | 29 604,45 Kč |
| Unit Price without VAT: | 29,60445 Kč |
|---|---|
| Unit Price with VAT: | 35,82138 Kč |








