
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP7N60 | onsemi | 1 570 | FCP7N60OS-ND | 74,54000 Kč | Similar |
| STP10N60M2 | STMicroelectronics | 398 | 497-13970-5-ND | 45,36000 Kč | Similar |
| STP10NM60N | STMicroelectronics | 1 588 | 497-9098-5-ND | 85,04000 Kč | Similar |
| STP10NM60ND | STMicroelectronics | 626 | 497-12276-ND | 57,74000 Kč | Similar |
| STP11N60DM2 | STMicroelectronics | 105 | 497-16932-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 50 | 56,38800 Kč | 2 819,40 Kč |
| 100 | 51,31490 Kč | 5 131,49 Kč |
| 500 | 42,42352 Kč | 21 211,76 Kč |
| 1 000 | 39,56905 Kč | 39 569,05 Kč |
| 2 000 | 37,17014 Kč | 74 340,28 Kč |
| 5 000 | 36,85149 Kč | 184 257,45 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |

