
STP10NM60N | |
|---|---|
DigiKey Part Number | 497-9098-5-ND |
Manufacturer | |
Manufacturer Product Number | STP10NM60N |
Description | MOSFET N-CH 600V 10A TO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP10NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 50 | 43,15080 Kč | 2 157,54 Kč |
| 100 | 39,08360 Kč | 3 908,36 Kč |
| 500 | 31,95266 Kč | 15 976,33 Kč |
| 1 000 | 29,66240 Kč | 29 662,40 Kč |
| 2 000 | 27,73721 Kč | 55 474,42 Kč |
| 5 000 | 26,43333 Kč | 132 166,65 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

