
STP10NM60ND | |
|---|---|
DigiKey Part Number | 497-12276-ND |
Manufacturer | |
Manufacturer Product Number | STP10NM60ND |
Description | MOSFET N-CH 600V 8A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP10NM60ND Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 577 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP11N60F | onsemi | 2 037 | FCP11N60FFS-ND | 92,60000 Kč | Similar |
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 65,51000 Kč | Similar |
| IXFP14N60P | IXYS | 0 | IXFP14N60P-ND | 67,54847 Kč | Similar |
| IXFP8N65X2 | IXYS | 0 | IXFP8N65X2-ND | 46,50987 Kč | Similar |
| IXTP8N65X2M | IXYS | 11 | IXTP8N65X2M-ND | 101,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 50 | 28,30540 Kč | 1 415,27 Kč |
| 100 | 25,44750 Kč | 2 544,75 Kč |
| 500 | 20,43946 Kč | 10 219,73 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |

