Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT7S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1269-5-ND | 0,00000 Kč | Similar |
| FCP7N60 | onsemi | 1 570 | FCP7N60OS-ND | 74,54000 Kč | Similar |
| IPP60R600P7XKSA1 | Infineon Technologies | 0 | 448-IPP60R600P7XKSA1-ND | 0,00000 Kč | Similar |
| IPP80R450P7XKSA1 | Infineon Technologies | 0 | IPP80R450P7XKSA1-ND | 0,00000 Kč | Similar |
| IPP80R600P7XKSA1 | Infineon Technologies | 0 | IPP80R600P7XKSA1-ND | 18,20106 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 46,50987 Kč | 13 952,96 Kč |
| Unit Price without VAT: | 46,50987 Kč |
|---|---|
| Unit Price with VAT: | 56,27694 Kč |







