Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOT7S60L | |
|---|---|
DigiKey Part Number | 785-1269-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT7S60L |
Description | MOSFET N-CH 600V 7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 104W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 372 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 65,51000 Kč | Similar |
| IXFP14N60P | IXYS | 0 | IXFP14N60P-ND | 67,54847 Kč | Similar |
| IXFP16N60P3 | IXYS | 30 | IXFP16N60P3-ND | 160,63000 Kč | Similar |
| IXFP8N65X2 | IXYS | 0 | IXFP8N65X2-ND | 46,50987 Kč | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | 141,11000 Kč | Similar |







