Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP11N65M5 | |
|---|---|
DigiKey Part Number | 497-13170-ND |
Manufacturer | |
Manufacturer Product Number | STP11N65M5 |
Description | MOSFET N-CH 650V 9A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 644 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT11S60L | Alpha & Omega Semiconductor Inc. | 995 | 785-1250-5-ND | 3,06000 Kč | Similar |
| AOT11S65L | Alpha & Omega Semiconductor Inc. | 0 | 785-1510-5-ND | 0,00000 Kč | Similar |
| AOT7S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1269-5-ND | 0,00000 Kč | Similar |
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 2,65000 Kč | Similar |
| IPP65R420CFDXKSA1 | Rochester Electronics, LLC | 30 333 | 2156-IPP65R420CFDXKSA1-ND | 1,43635 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 50 | 27,53680 Kč | 1 376,84 Kč |
| 100 | 24,74820 Kč | 2 474,82 Kč |
| 500 | 19,85402 Kč | 9 927,01 Kč |
| 1 000 | 18,28065 Kč | 18 280,65 Kč |
| 2 000 | 16,95788 Kč | 33 915,76 Kč |
| 5 000 | 15,52743 Kč | 77 637,15 Kč |
| 10 000 | 15,00570 Kč | 150 057,00 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |








