IPP65R420CFDXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 473
Unit Price: 65,72000 Kč
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: 77,90000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 67,54847 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 160,63000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 69,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 705
Unit Price: 161,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 29,60445 Kč
Datasheet
N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R420CFDXKSA1

DigiKey Part Number
IPP65R420CFDXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP65R420CFDXKSA1
Description
MOSFET N-CH 650V 8.7A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 340µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
83.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
420mOhm @ 3.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP65R420CFDXKSA2Infineon Technologies473448-IPP65R420CFDXKSA2-ND65,72000 KčMFR Recommended
FCPF380N60onsemi72FCPF380N60FS-ND77,90000 KčSimilar
IXFP14N60PIXYS0IXFP14N60P-ND67,54847 KčSimilar
IXFP16N60P3IXYS30IXFP16N60P3-ND160,63000 KčSimilar
SIHP12N65E-GE3Vishay Siliconix0SIHP12N65E-GE3-ND69,50000 KčSimilar
Obsolete
Marketplace Stock: 30 333 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30 333In Stock
Ships from Rochester Electronics, LLC