IXFP14N60P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 22,63584 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: 45,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 588
Unit Price: 85,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 626
Unit Price: 57,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 56,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: 78,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 73,70000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 120,74000 Kč
Datasheet
N-Channel 600 V 14A (Tc) 300W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP14N60P

DigiKey Part Number
IXFP14N60P-ND
Manufacturer
Manufacturer Product Number
IXFP14N60P
Description
MOSFET N-CH 600V 14A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
550mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT7S60LAlpha & Omega Semiconductor Inc.0785-1269-5-ND0,00000 KčSimilar
SIHP6N65E-GE3Vishay Siliconix0SIHP6N65E-GE3-ND22,63584 KčSimilar
STP10N60M2STMicroelectronics398497-13970-5-ND45,36000 KčSimilar
STP10NM60NSTMicroelectronics1 588497-9098-5-ND85,04000 KčSimilar
STP10NM60NDSTMicroelectronics626497-12276-ND57,74000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30067,54847 Kč20 264,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,54847 Kč
Unit Price with VAT:81,73365 Kč