Similar
Similar
Similar

STP9NM60N | |
|---|---|
DigiKey Part Number | 497-10966-5-ND |
Manufacturer | |
Manufacturer Product Number | STP9NM60N |
Description | MOSFET N-CH 600V 6.5A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.5A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP9NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.4 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 452 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 745mOhm @ 3.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10N60 | Alpha & Omega Semiconductor Inc. | 488 | 785-1191-5-ND | 56,06000 Kč | Similar |
| AOT10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOT10N60L-ND | 10,44609 Kč | Similar |
| FCP7N60 | onsemi | 1 570 | FCP7N60OS-ND | 74,54000 Kč | Similar |
| IXFP10N60P | IXYS | 0 | IXFP10N60P-ND | 55,36753 Kč | Similar |
| IXFP14N60P | IXYS | 0 | IXFP14N60P-ND | 67,54847 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 50 | 36,89760 Kč | 1 844,88 Kč |
| 100 | 33,32800 Kč | 3 332,80 Kč |
| 500 | 27,06852 Kč | 13 534,26 Kč |
| 1 000 | 25,05754 Kč | 25 057,54 Kč |
| 2 000 | 23,36710 Kč | 46 734,20 Kč |
| 5 000 | 21,72503 Kč | 108 625,15 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |





