AOT10N60L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1 954
Unit Price: 35,69659 Kč
Datasheet

Similar


onsemi
In Stock: 571
Unit Price: 78,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 4 673
Unit Price: 80,63000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 44,07340 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 42,57203 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 33,29860 Kč
Datasheet

Similar


IXYS
In Stock: 73
Unit Price: 79,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 42,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 73,70000 Kč
Datasheet
N-Channel 600 V 10A (Tc) 250W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT10N60L

DigiKey Part Number
AOT10N60L-ND
Manufacturer
Manufacturer Product Number
AOT10N60L
Description
MOSFET N-CHANNEL 600V 10A TO220
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 250W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00011,17724 Kč11 177,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,17724 Kč
Unit Price with VAT:13,52446 Kč