IXTP10N60P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: 56,06000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 10,44609 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: 45,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: 97,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 42,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 73,70000 Kč
Datasheet
N-Channel 600 V 10A (Tc) 200W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP10N60P

DigiKey Part Number
IXTP10N60P-ND
Manufacturer
Manufacturer Product Number
IXTP10N60P
Description
MOSFET N-CH 600V 10A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 200W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
740mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT10N60Alpha & Omega Semiconductor Inc.488785-1191-5-ND56,06000 KčSimilar
AOT10N60LAlpha & Omega Semiconductor Inc.0AOT10N60L-ND10,44609 KčSimilar
AOT12N60FDLAlpha & Omega Semiconductor Inc.0785-AOT12N60FDL-ND0,00000 KčSimilar
STP10N60M2STMicroelectronics398497-13970-5-ND45,36000 KčSimilar
STP10NK60ZSTMicroelectronics448497-4117-5-ND97,43000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30053,15223 Kč15 945,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,15223 Kč
Unit Price with VAT:64,31420 Kč