N-Channel 600 V 10A (Tc) 115W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP10NK60Z

DigiKey Part Number
497-4117-5-ND
Manufacturer
Manufacturer Product Number
STP10NK60Z
Description
MOSFET N-CH 600V 10A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 115W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP10NK60Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
115W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,43000 Kč97,43 Kč
5049,94580 Kč2 497,29 Kč
10045,35150 Kč4 535,15 Kč
50037,30504 Kč18 652,52 Kč
1 00034,72103 Kč34 721,03 Kč
2 00032,54932 Kč65 098,64 Kč
5 00031,70958 Kč158 547,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,43000 Kč
Unit Price with VAT:117,89030 Kč