
AOT10N60 | |
|---|---|
DigiKey Part Number | 785-1191-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT10N60 |
Description | MOSFET N-CH 600V 10A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 250W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 50 | 27,47380 Kč | 1 373,69 Kč |
| 100 | 24,68940 Kč | 2 468,94 Kč |
| 500 | 19,80490 Kč | 9 902,45 Kč |
| 1 000 | 18,23466 Kč | 18 234,66 Kč |
| 2 000 | 16,91442 Kč | 33 828,84 Kč |
| 5 000 | 15,48674 Kč | 77 433,70 Kč |
| 10 000 | 14,96108 Kč | 149 610,80 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




