Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK12E80W,S1X | |
|---|---|
DigiKey Part Number | TK12E80WS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK12E80W,S1X |
Description | MOSFET N-CH 800V 11.5A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11.5A (Ta) 165W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK12E80W,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 570µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 165W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 50 | 63,17460 Kč | 3 158,73 Kč |
| 100 | 57,60590 Kč | 5 760,59 Kč |
| 500 | 47,84940 Kč | 23 924,70 Kč |
| 1 000 | 44,71734 Kč | 44 717,34 Kč |
| 2 000 | 42,38972 Kč | 84 779,44 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |







