IXTP18N60PM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: 75,59000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 21,82742 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 105
Unit Price: 50,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: 52,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 740
Unit Price: 78,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 110,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 37,72753 Kč
Datasheet
N-Channel 600 V 9A (Tc) 90W (Tc) Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP18N60PM

DigiKey Part Number
IXTP18N60PM-ND
Manufacturer
Manufacturer Product Number
IXTP18N60PM
Description
MOSFET N-CH 600V 9A TO220
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 90W (Tc) Through Hole TO-220 Isolated Tab
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220 Isolated Tab
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
420mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT11S60LAlpha & Omega Semiconductor Inc.995785-1250-5-ND75,59000 KčSimilar
SIHP7N60E-E3Vishay Siliconix0SIHP7N60E-E3-ND21,82742 KčSimilar
STP11N60DM2STMicroelectronics105497-16932-ND50,19000 KčSimilar
STP13N60M2STMicroelectronics586497-13842-5-ND52,29000 KčSimilar
STP13NK60ZSTMicroelectronics740497-3182-5-ND78,53000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable