STP14N80K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 143
Unit Price: 65,51000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 160,63000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 46,50987 Kč
Datasheet

Similar


IXYS
In Stock: 177
Unit Price: 141,11000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 59,24797 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 52,79740 Kč

Similar


IXYS
In Stock: 0
Unit Price: 28,79247 Kč
Datasheet

Similar


IXYS
In Stock: 26
Unit Price: 128,93000 Kč
Datasheet

Similar


IXYS
In Stock: 12
Unit Price: 108,77000 Kč
Datasheet
N-Channel 800 V 12A (Tc) 130W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP14N80K5

DigiKey Part Number
STP14N80K5-ND
Manufacturer
Manufacturer Product Number
STP14N80K5
Description
MOSFET N-CHANNEL 800V 12A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 12A (Tc) 130W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP14N80K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
445mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT7S60LAlpha & Omega Semiconductor Inc.0785-1269-5-ND0,00000 KčSimilar
FCP600N60Zonsemi143FCP600N60ZOS-ND65,51000 KčSimilar
IXFP16N60P3IXYS30IXFP16N60P3-ND160,63000 KčSimilar
IXFP8N65X2IXYS0IXFP8N65X2-ND46,50987 KčSimilar
IXTP14N60PIXYS177IXTP14N60P-ND141,11000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00037,72753 Kč37 727,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,72753 Kč
Unit Price with VAT:45,65031 Kč