N-Channel 600 V 14A (Tc) 300W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP14N60P

DigiKey Part Number
IXTP14N60P-ND
Manufacturer
Manufacturer Product Number
IXTP14N60P
Description
MOSFET N-CH 600V 14A TO220AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 300W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
550mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
5074,80320 Kč3 740,16 Kč
10068,41150 Kč6 841,15 Kč
50057,21914 Kč28 609,57 Kč
1 00053,62763 Kč53 627,63 Kč
2 00052,13279 Kč104 265,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč