N-Channel 600 V 16A (Tc) 347W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP16N60P3

DigiKey Part Number
IXFP16N60P3-ND
Manufacturer
Manufacturer Product Number
IXFP16N60P3
Description
MOSFET N-CH 600V 16A TO220
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 347W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1830 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
347W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
470mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP7N60onsemi1 570FCP7N60OS-ND74,54000 KčSimilar
STP11N60DM2STMicroelectronics105497-16932-ND50,19000 KčSimilar
In-Stock: 30
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
5086,27660 Kč4 313,83 Kč
10079,10370 Kč7 910,37 Kč
50066,54728 Kč33 273,64 Kč
1 00062,51735 Kč62 517,35 Kč
2 00062,02022 Kč124 040,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč