
STP11N60DM2 | |
|---|---|
DigiKey Part Number | 497-16932-ND |
Manufacturer | |
Manufacturer Product Number | STP11N60DM2 |
Description | MOSFET N-CH 600V 10A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 614 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 65,51000 Kč | Similar |
| IXFP16N60P3 | IXYS | 30 | IXFP16N60P3-ND | 160,63000 Kč | Similar |
| IXFP8N65X2 | IXYS | 0 | IXFP8N65X2-ND | 46,50987 Kč | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | 141,11000 Kč | Similar |
| IXTP8N70X2 | IXYS | 26 | IXTP8N70X2-ND | 128,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 50 | 24,44580 Kč | 1 222,29 Kč |
| 100 | 21,94920 Kč | 2 194,92 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

