N-Channel 700 V 8A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP8N70X2

DigiKey Part Number
IXTP8N70X2-ND
Manufacturer
Manufacturer Product Number
IXTP8N70X2
Description
MOSFET N-CH 700V 8A TO220-3
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 8A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP7N60onsemi1 570FCP7N60OS-ND74,54000 KčSimilar
STP10N60M2STMicroelectronics398497-13970-5-ND45,36000 KčSimilar
STP10NM60NSTMicroelectronics1 588497-9098-5-ND85,04000 KčSimilar
STP10NM60NDSTMicroelectronics626497-12276-ND57,74000 KčSimilar
STP11N60DM2STMicroelectronics105497-16932-ND50,19000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
5067,87400 Kč3 393,70 Kč
10061,96720 Kč6 196,72 Kč
50051,62484 Kč25 812,42 Kč
1 00048,30464 Kč48 304,64 Kč
2 00046,29009 Kč92 580,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč