Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT7S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1269-5-ND | 0,00000 Kč | Similar |
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 65,51000 Kč | Similar |
| IPP60R600P7XKSA1 | Infineon Technologies | 0 | 448-IPP60R600P7XKSA1-ND | 0,00000 Kč | Similar |
| IPP80R600P7XKSA1 | Infineon Technologies | 0 | IPP80R600P7XKSA1-ND | 18,20106 Kč | Similar |
| STF10N60M2 | STMicroelectronics | 1 271 | 497-13945-5-ND | 40,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 59,24797 Kč | 17 774,39 Kč |
| Unit Price without VAT: | 59,24797 Kč |
|---|---|
| Unit Price with VAT: | 71,69004 Kč |








