N-Channel 600 V 11A (Tc) 178W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT11S60L

DigiKey Part Number
785-1250-5-ND
Manufacturer
Manufacturer Product Number
AOT11S60L
Description
MOSFET N-CH 600V 11A TO220
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 178W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
399mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
545 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1049,32400 Kč493,24 Kč
10034,31280 Kč3 431,28 Kč
50027,90214 Kč13 951,07 Kč
1 00025,84245 Kč25 842,45 Kč
2 00024,11117 Kč48 222,34 Kč
5 00022,52036 Kč112 601,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč