
SIHP7N60E-GE3 | |
|---|---|
DigiKey Part Number | SIHP7N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP7N60E-GE3 |
Description | MOSFET N-CH 600V 7A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 78W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SIHP7N60E-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 100 | 28,27170 Kč | 2 827,17 Kč |
| 500 | 22,80676 Kč | 11 403,38 Kč |
| 1 000 | 21,05029 Kč | 21 050,29 Kč |
| 2 000 | 19,57350 Kč | 39 147,00 Kč |
| 5 000 | 17,97660 Kč | 89 883,00 Kč |
| 10 000 | 17,71706 Kč | 177 170,60 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

