STP13N65M2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 143
Unit Price: 65,51000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 67,54847 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 46,50987 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 52,79740 Kč

Similar


IXYS
In Stock: 0
Unit Price: 28,79247 Kč
Datasheet

Similar


IXYS
In Stock: 26
Unit Price: 128,93000 Kč
Datasheet

Similar


IXYS
In Stock: 12
Unit Price: 108,77000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 040
Unit Price: 94,70000 Kč
Datasheet
N-Channel 650 V 10A (Tc) 110W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP13N65M2

DigiKey Part Number
497-15555-5-ND
Manufacturer
Manufacturer Product Number
STP13N65M2
Description
MOSFET N-CH 650V 10A TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10A (Tc) 110W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP13N65M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
430mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT7S60LAlpha & Omega Semiconductor Inc.0785-1269-5-ND0,00000 KčSimilar
FCP600N60Zonsemi143FCP600N60ZOS-ND65,51000 KčSimilar
IXFP14N60PIXYS0IXFP14N60P-ND67,54847 KčSimilar
IXFP8N65X2IXYS0IXFP8N65X2-ND46,50987 KčSimilar
IXTP18N60PMIXYS0IXTP18N60PM-ND52,79740 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
5027,60400 Kč1 380,20 Kč
10024,81120 Kč2 481,12 Kč
50019,90568 Kč9 952,84 Kč
1 00018,32936 Kč18 329,36 Kč
2 00017,00397 Kč34 007,94 Kč
5 00015,57039 Kč77 851,95 Kč
10 00015,05294 Kč150 529,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč