SIHP12N65E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,88678 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,85716 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30 333
Unit Price: 1,43635 Kč
Datasheet

Similar


IXYS
In Stock: 219
Unit Price: 5,79000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,83187 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,27424 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,03358 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 322
Unit Price: 4,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 817
Unit Price: 2,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 940
Unit Price: 3,48000 Kč
Datasheet
N-Channel 650 V 12A (Tc) 156W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP12N65E-GE3

DigiKey Part Number
SIHP12N65E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP12N65E-GE3
Description
MOSFET N-CH 650V 12A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 156W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SIHP12N65E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1224 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1042,20600 Kč422,06 Kč
10029,22500 Kč2 922,50 Kč
50023,67440 Kč11 837,20 Kč
1 00021,89083 Kč21 890,83 Kč
2 00020,39127 Kč40 782,54 Kč
5 00020,07934 Kč100 396,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč