IXTP12N65X2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: 75,59000 Kč
Datasheet

Similar


onsemi
In Stock: 1 602
Unit Price: 87,77000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 110,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 816
Unit Price: 70,55000 Kč
Datasheet
N-Channel 650 V 12A (Tc) 180W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP12N65X2

DigiKey Part Number
IXTP12N65X2-ND
Manufacturer
Manufacturer Product Number
IXTP12N65X2
Description
MOSFET N-CH 650V 12A TO220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 180W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
180W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT11S60LAlpha & Omega Semiconductor Inc.995785-1250-5-ND75,59000 KčDirect
FCP11N60onsemi1 602FCP11N60-ND87,77000 KčSimilar
FCP9N60Nonsemi0FCP9N60N-ND0,00000 KčSimilar
STP13NM60NDSTMicroelectronics24497-13881-5-ND110,45000 KčSimilar
STP15N65M5STMicroelectronics816497-12936-5-ND70,55000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30052,04633 Kč15 613,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,04633 Kč
Unit Price with VAT:62,97606 Kč