N-Channel 600 V 11A (Tc) 125W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP11N60

DigiKey Part Number
FCP11N60-ND
Manufacturer
Manufacturer Product Number
FCP11N60
Description
MOSFET N-CH 600V 11A TO220-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 125W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 602
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
5044,86860 Kč2 243,43 Kč
10040,71510 Kč4 071,51 Kč
50033,43680 Kč16 718,40 Kč
1 00031,09909 Kč31 099,09 Kč
2 00030,19250 Kč60 385,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč