MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCP9N60N | |
|---|---|
DigiKey Part Number | FCP9N60N-ND |
Manufacturer | |
Manufacturer Product Number | FCP9N60N |
Description | MOSFET N-CH 600V 9A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 83.3W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP9N60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1240 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 385mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP360N65S3R0 | onsemi | 293 | FCP360N65S3R0-ND | 72,44000 Kč | MFR Recommended |
| AOT11S60L | Alpha & Omega Semiconductor Inc. | 995 | 785-1250-5-ND | 75,59000 Kč | Similar |
| IPP60R299CPXKSA1 | Infineon Technologies | 990 | 448-IPP60R299CPXKSA1-ND | 79,58000 Kč | Similar |
| IXTP12N65X2 | IXYS | 0 | IXTP12N65X2-ND | 52,04633 Kč | Similar |
| SIHP12N60E-GE3 | Vishay Siliconix | 0 | SIHP12N60E-GE3-ND | 76,43000 Kč | Similar |







