
STP15N80K5 | |
|---|---|
DigiKey Part Number | 497-13441-ND |
Manufacturer | |
Manufacturer Product Number | STP15N80K5 |
Description | MOSFET N-CH 800V 14A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 190W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP15N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 375mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 50 | 65,14840 Kč | 3 257,42 Kč |
| 100 | 59,43480 Kč | 5 943,48 Kč |
| 500 | 49,43182 Kč | 24 715,91 Kč |
| 1 000 | 46,22038 Kč | 46 220,38 Kč |
| 2 000 | 44,01968 Kč | 88 039,36 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

