
STP13NM60N | |
|---|---|
DigiKey Part Number | 497-STP13NM60N-ND |
Manufacturer | |
Manufacturer Product Number | STP13NM60N |
Description | MOSFET N-CH 600V 11A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 50 | 58,82800 Kč | 2 941,40 Kč |
| 100 | 53,57430 Kč | 5 357,43 Kč |
| 500 | 44,36962 Kč | 22 184,81 Kč |
| 1 000 | 41,41415 Kč | 41 414,15 Kč |
| 2 000 | 38,93103 Kč | 77 862,06 Kč |
| 5 000 | 38,82791 Kč | 194 139,55 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

