
IPP60R299CPXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP60R299CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R299CPXKSA1 |
Description | MOSFET N-CH 650V 11A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 96W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R299CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 440µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 299mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP60R280P7XKSA1 | Infineon Technologies | 43 | IPP60R280P7XKSA1-ND | 63,83000 Kč | MFR Recommended |
| STP13N80K5 | STMicroelectronics | 1 507 | 497-13779-5-ND | 90,92000 Kč | Direct |
| FCP11N60 | onsemi | 1 602 | FCP11N60-ND | 87,77000 Kč | Similar |
| IRF830APBF | Vishay Siliconix | 1 718 | IRF830APBF-ND | 82,73000 Kč | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | 83,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 50 | 39,72820 Kč | 1 986,41 Kč |
| 100 | 35,86670 Kč | 3 586,67 Kč |
| 500 | 29,10196 Kč | 14 550,98 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

