N-Channel 600 V 22A (Tc) 500W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP22N60P3

DigiKey Part Number
IXFP22N60P3-ND
Manufacturer
Manufacturer Product Number
IXFP22N60P3
Description
MOSFET N-CH 600V 22A TO220AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 500W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
500W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
5085,24340 Kč4 262,17 Kč
10078,13990 Kč7 813,99 Kč
50065,70400 Kč32 852,00 Kč
1 00061,71312 Kč61 713,12 Kč
2 00061,11993 Kč122 239,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč